
004116412 | |
|---|---|
DigiKey Part Number | 004116412-ND |
Manufacturer | |
Manufacturer Product Number | 004116412 |
Description | FUSENH4AGTRM1443A1000KVA 400VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 VAC Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 400 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.28000 | $350.28 |
| Unit Price without GST: | $350.28000 |
|---|---|
| Unit Price with GST: | $402.82200 |

