
004266106 | |
|---|---|
DigiKey Part Number | 004266106-ND |
Manufacturer | |
Manufacturer Product Number | 004266106 |
Description | FUSEHVVVTD442MM10A 20/36KVD=53ST |
Customer Reference | |
Detailed Description | 10A Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 10A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |

