
2620017 | |
|---|---|
DigiKey Part Number | 2620017-ND |
Manufacturer | |
Manufacturer Product Number | 2620017 |
Description | FUSE CYL 0.5A SLOW ACT 10X38 LIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.65700 | $56.57 |
| Unit Price without GST: | $5.65700 |
|---|---|
| Unit Price with GST: | $6.50555 |

