
2847.0/100 | |
|---|---|
DigiKey Part Number | 2847.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2847.0/100 |
Description | H2.50/18D DIN STD14AWG INSULATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.78150 | $78.15 |
| Unit Price without GST: | $0.78150 |
|---|---|
| Unit Price with GST: | $0.89873 |

