
2852.0 | |
|---|---|
DigiKey Part Number | 2852.0-ND |
Manufacturer | |
Manufacturer Product Number | 2852.0 |
Description | H6.00/18D DIN STD10AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.89320 | $89.32 |
| Unit Price without GST: | $0.89320 |
|---|---|
| Unit Price with GST: | $1.02718 |

