
2854.0 | |
|---|---|
DigiKey Part Number | 2854.0-ND |
Manufacturer | |
Manufacturer Product Number | 2854.0 |
Description | H10.0/18D DIN STD8AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.06060 | $106.06 |
| Unit Price without GST: | $1.06060 |
|---|---|
| Unit Price with GST: | $1.21969 |

