
2AF3RH | |
|---|---|
DigiKey Part Number | 2AF3RH-ND |
Manufacturer | |
Manufacturer Product Number | 2AF3RH |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.98000 | $10.98 |
| Unit Price without GST: | $10.98000 |
|---|---|
| Unit Price with GST: | $12.62700 |

