
2ASL7LB-1-024 | |
|---|---|
DigiKey Part Number | 2ASL7LB-1-024-ND |
Manufacturer | |
Manufacturer Product Number | 2ASL7LB-1-024 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Illuminated - Clear | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.13000 | $101.13 |
| Unit Price without GST: | $101.13000 |
|---|---|
| Unit Price with GST: | $116.29950 |

