cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BT3

DigiKey Part Number
2BT3-ND
Manufacturer
Manufacturer Product Number
2BT3
Description
SPARE BOOT FOR BOOTED ACT. 22 MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
22mm Pushbuttons
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Green
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$7.95000$7.95
Manufacturers Standard Package
Unit Price without GST:$7.95000
Unit Price with GST:$9.14250