2CU10L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Altech Corporation
In Stock: 83
Unit Price: $124.76000
Datasheet
L Series 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L Series 2 Pole
2CU10L
2CU10L
Circuit Breaker Basics - Another Teaching Moment

2CU10L

DigiKey Part Number
1920-1569-ND
Manufacturer
Manufacturer Product Number
2CU10L
Description
CIR BRKR THRM-MAG 10A LEVER
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes