


2D20UR | |
|---|---|
DigiKey Part Number | 2D20UR-ND |
Manufacturer | |
Manufacturer Product Number | 2D20UR |
Description | 2D20UR 20A MCB D CHAR 2 P 480Y/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cURus, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.43000 | $66.43 |
| Unit Price without GST: | $66.43000 |
|---|---|
| Unit Price with GST: | $76.39450 |

