


CO-058SMABNC0-007.5 | |
|---|---|
DigiKey Part Number | 3272-CO-058SMABNC0-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CO-058SMABNC0-007.5 |
Description | COAX CBL BNC TO SMA 7.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 90.0" (2.3m) 7.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 90.0" (2.3m) 7.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.01000 | $45.01 |
| 10 | $38.25100 | $382.51 |
| 25 | $35.85640 | $896.41 |
| 50 | $34.14520 | $1,707.26 |
| 100 | $32.51640 | $3,251.64 |
| 250 | $30.48272 | $7,620.68 |
| 500 | $29.02976 | $14,514.88 |
| Unit Price without GST: | $45.01000 |
|---|---|
| Unit Price with GST: | $51.76150 |

