


CO-316SMAX200-003 | |
|---|---|
DigiKey Part Number | 3272-CO-316SMAX200-003-ND |
Manufacturer | |
Manufacturer Product Number | CO-316SMAX200-003 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.79000 | $48.79 |
| 10 | $41.47200 | $414.72 |
| 25 | $38.87600 | $971.90 |
| 50 | $37.02080 | $1,851.04 |
| 100 | $35.25490 | $3,525.49 |
| 250 | $33.04992 | $8,262.48 |
| 500 | $31.47492 | $15,737.46 |
| Unit Price without GST: | $48.79000 |
|---|---|
| Unit Price with GST: | $56.10850 |

