Image for 10138610-005LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138610-005LF

DigiKey Part Number
609-10138610-005LF-ND
Manufacturer
Manufacturer Product Number
10138610-005LF
Description
HOUSING DUBOX CTW DR-CUSTOM SIEM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Header, Shrouded Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10138610-005LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.