
67096-020LF | |
|---|---|
DigiKey Part Number | 67096-020LF-ND |
Manufacturer | |
Manufacturer Product Number | 67096-020LF |
Description | CONN HSG 20POS 2.54MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Friction Lock | |
Color | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |

