
75481-050 | |
|---|---|
DigiKey Part Number | 75481-050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75481-050 |
Description | CONN PC PIN SQUARE |
Customer Reference | |
Detailed Description | Terminal Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | - | |
Terminal Style | - | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | - | |
Termination | - | |
Insulation | - | |
Board Thickness | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

