
75970-141-05LF | |
|---|---|
DigiKey Part Number | 75970-141-05LF-ND |
Manufacturer | |
Manufacturer Product Number | 75970-141-05LF |
Description | CONN HDR 5POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 75970-141-05LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.695" (17.650mm) | |
Length - Post (Mating) | 0.372" (9.450mm) | |
Length - Stack Height | 0.217" (5.500mm) | |
Length - Tail | 0.106" (2.700mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |

