
77427-105LF | |
|---|---|
DigiKey Part Number | 609-77427-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 77427-105LF |
Description | METRAL MINI-COAX INSERTS |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | - | |
Center Gender | Female to Female | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |

