
863021BLF | |
|---|---|
DigiKey Part Number | 863021BLF-ND |
Manufacturer | |
Manufacturer Product Number | 863021BLF |
Description | CONN POTTING SHELL 15POS 180DEG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Potting Shell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 863021BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | Flange | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.19232 | $4,192.32 |
| Unit Price without GST: | $4.19232 |
|---|---|
| Unit Price with GST: | $4.82117 |

