cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71299-100CALF

Digi-Key Part Number
71299-100CALF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
71299-100CALF
Supplier
Description
CONN PCMCIA CARD PUSH-PUSH
Detailed Description
68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Card Type
PCMCIA - CardBus, Type I, II, III
Number of Positions
68
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
Card Guides
Height Above Board
0.228" (5.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package12