cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84854-301

Digi-Key Part Number
84854-301-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
84854-301
Supplier
Description
CONN RCPT HIGH SPEED 36P EDGE MT
Detailed Description
36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
Board Guide, Shielded, Spacer
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
31.5µin (0.80µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040