
TA-A08M-A08M-A08F-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A08M-A08M-A08F-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A08M-A08M-A08F-01 |
Description | CONN T-ADPT 8P-8/8P M-F/M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/8 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.84000 | $40.84 |
| 10 | $34.70600 | $347.06 |
| 25 | $32.53400 | $813.35 |
| 50 | $30.98120 | $1,549.06 |
| 100 | $29.50310 | $2,950.31 |
| 250 | $27.65788 | $6,914.47 |
| 500 | $26.33940 | $13,169.70 |
| Unit Price without GST: | $40.84000 |
|---|---|
| Unit Price with GST: | $46.96600 |

