
UA-20PMFP-LC7003 | |
---|---|
DigiKey Part Number | UA-20PMFP-LC7003-ND |
Manufacturer | |
Manufacturer Product Number | UA-20PMFP-LC7003 |
Description | CBL ASSY USB F RCP- 5P PL 0.16' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Plug 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Plug | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.46000 | $21.46 |
10 | $18.23600 | $182.36 |
30 | $16.87567 | $506.27 |
50 | $16.27780 | $813.89 |
100 | $15.50110 | $1,550.11 |
250 | $14.53116 | $3,632.79 |
500 | $13.83826 | $6,919.13 |
1,000 | $13.17857 | $13,178.57 |
Unit Price without GST: | $21.46000 |
---|---|
Unit Price with GST: | $24.67900 |