
104045022SAT | |
|---|---|
DigiKey Part Number | 623-104045022SAT-ND |
Manufacturer | |
Manufacturer Product Number | 104045022SAT |
Description | SEALING GASKET SIZE 22 , CONDUC |
Customer Reference | |
Detailed Description | Connector Flange Gasket 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 22 | |
Material | Aluminum Alloy | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |

