
GCA3106PM1614S5PNBC6F1 | |
|---|---|
DigiKey Part Number | 623-GCA3106PM1614S5PNBC6F1-ND |
Manufacturer | |
Manufacturer Product Number | GCA3106PM1614S5PNBC6F1 |
Description | PLUG CRIMP 5 CONTACTS , W/O CON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $148.41200 | $1,484.12 |
| Unit Price without GST: | $148.41200 |
|---|---|
| Unit Price with GST: | $170.67380 |

