
GCADH201 | |
|---|---|
DigiKey Part Number | 623-GCADH201-ND |
Manufacturer | |
Manufacturer Product Number | GCADH201 |
Description | SEALING GASKET ,HWM,DH20-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Square | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.60000 | $86.00 |
| Unit Price without GST: | $8.60000 |
|---|---|
| Unit Price with GST: | $9.89000 |

