
151-2831-014 | |
---|---|
DigiKey Part Number | SS14H-10-ND |
Manufacturer | |
Manufacturer Product Number | 151-2831-014 |
Description | CBL RIBN 14COND 0.05 BLACK 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.095" (2.41mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.01000 | $58.01 |
5 | $47.84400 | $239.22 |
Unit Price without GST: | $58.01000 |
---|---|
Unit Price with GST: | $66.71150 |