- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to New Zealand within 3 days depending on location.
Free delivery to New Zealand on orders of NZ$66 or more. A delivery charge of NZ$26 will be billed on all orders less than NZ$66.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
P51-3000-S-D-M12-4.5OVP-000-000 | ||
---|---|---|
Digi-Key Part Number | P51-3000-S-D-M12-4.5OVP-000-000-ND | |
Manufacturer | ||
Manufacturer Product Number | P51-3000-S-D-M12-4.5OVP-000-000 | |
Description | SENSOR 3000PSI 7/16-20 UNF 4.5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol SSI Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | P51 Datasheet |
Product Training Modules | P51 Pressure Measurement Overview |
Design Resources | Development Tool Selector |
Featured Product | P51 MediaSensor™ Family |
PCN Assembly/Origin | Base Housing Supplier Update 11/Aug/2016 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $259.98200 | $1,299.91 |
Attribute | Description |
---|---|
Other Names | P51-3000-S-D-M12-4.5OV P51-3000-S-D-M12-4.5OV-ND |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to New Zealand within 3 days depending on location.
Free delivery to New Zealand on orders of NZ$66 or more. A delivery charge of NZ$26 will be billed on all orders less than NZ$66.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address