
AS3418_EK_ST | |
|---|---|
DigiKey Part Number | 4991-AS3418_EK_ST-ND |
Manufacturer | |
Manufacturer Product Number | AS3418_EK_ST |
Description | EVAL BOARD FOR AS3418 |
Customer Reference | |
Detailed Description | AS3418 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AS3418 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

