Amplifier IC 2-Channel (Stereo) Headphone 30-WLCSP (2.65x2.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3418-EWLM

DigiKey Part Number
4991-AS3418-EWLMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3418-EWLM
Description
AS3418-EWLM WLP LF T&R
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Headphone 30-WLCSP (2.65x2.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Headphone
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
90mW x 1 @ 32Ohm
Voltage - Supply
1.4V ~ 1.8V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
30-WLCSP (2.65x2.55)
Package / Case
30-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.