
CMV50K MONOCHROME EVALUATION KIT | |
|---|---|
DigiKey Part Number | 4991-CMV50KMONOCHROMEEVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | CMV50K MONOCHROME EVALUATION KIT |
Description | CMV50K MONOCHROME EVALUATION KIT |
Customer Reference | |
Detailed Description | CMV50000 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 47.5 Megapixel | |
Interface | Serial, SPI | |
Sensitivity | 30fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | CMV50000 | |
Note | - | |
Base Product Number |


