
DIGITAL TEMPERATURE SENSOR EVAL KIT | |
|---|---|
DigiKey Part Number | 4991-DIGITALTEMPERATURESENSOREVALKIT-ND |
Manufacturer | |
Manufacturer Product Number | DIGITAL TEMPERATURE SENSOR EVAL KIT |
Description | DIGITAL TEMPERATURE SENSOR EVAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AS6200C - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS6200C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| Unit Price without GST: | $34.94000 |
|---|---|
| Unit Price with GST: | $40.18100 |

