
TMD27504M | |
|---|---|
DigiKey Part Number | 4991-TMD27504MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMD27504M |
Description | SENSOR OPT |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Wavelength | - | |
Proximity Detection | - | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

