
TMG4903EVMREV.2.0 | |
|---|---|
DigiKey Part Number | 4991-TMG4903EVMREV.2.0-ND |
Manufacturer | |
Manufacturer Product Number | TMG4903EVMREV.2.0 |
Description | TMG4903 EVM REV. 2.0 |
Customer Reference | |
Detailed Description | TMG4903 - Light and Proximity Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMG4903 | |
Note | - | |
Base Product Number |

