
MAX17497AEVKIT# | |
|---|---|
DigiKey Part Number | MAX17497AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17497AEVKIT# |
Description | EVAL BOARD FOR MAX17497A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17497A - 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 12V | |
Current - Output | 600mA, 300mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17497A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.96000 | $255.96 |
| Unit Price without GST: | $255.96000 |
|---|---|
| Unit Price with GST: | $294.35400 |

