
MAX2338ETI+ | |
|---|---|
DigiKey Part Number | MAX2338ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2338ETI+ |
Description | IC LNA/MIXER CDMA 28-TQFN |
Customer Reference | |
Detailed Description | RF IC LNA/Mixer CDMA, EDGE, GSM, TDMA 869MHz ~ 894MHz, 1.93GHz ~ 1.99GHz 15dB LNA Gain 28-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | LNA/Mixer | |
Frequency | 869MHz ~ 894MHz, 1.93GHz ~ 1.99GHz | |
RF Type | CDMA, EDGE, GSM, TDMA | |
Secondary Attributes | 15dB LNA Gain | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

