
MAX2614EVKIT# | |
|---|---|
DigiKey Part Number | MAX2614EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2614EVKIT# |
Description | LINEAR BROADBAND AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2614 - Amplifier 40MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 40MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2614 | |
Note | - | |
RF Type | - | |
RF Frequency | 40MHz ~ 4GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.28000 | $233.28 |
| 10 | $233.10300 | $2,331.03 |
| Unit Price without GST: | $233.28000 |
|---|---|
| Unit Price with GST: | $268.27200 |

