RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2631EUK-T

DigiKey Part Number
MAX2631EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2631EUK-T
Description
IC AMP CELL 100MHZ-1GHZ SOT23-5
Customer Reference
Detailed Description
RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-5
EDA/CAD Models
MAX2631EUK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 1GHz
P1dB
-11dBm
Gain
13.4dB
Noise Figure
3.8dB
RF Type
Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6.6mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.