
MAX2880ETP+G2Z | |
|---|---|
DigiKey Part Number | MAX2880ETP+G2Z-ND |
Manufacturer | |
Manufacturer Product Number | MAX2880ETP+G2Z |
Description | RF FRACT INTEGER N SYNTH 20WFQFN |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer General Purpose 12.6GHz 20-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Fractional, Integer-N Synthesizer | |
Frequency | 12.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |

