
MAX3107ETG+TG3U | |
|---|---|
DigiKey Part Number | MAX3107ETG+TG3U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3107ETG+TG3U |
Description | IC UART SPI/I2C 128 FIFO 24TQFN |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.35V ~ 3.6V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |

