Direct

MAX6338LUB/GG8 | |
|---|---|
DigiKey Part Number | MAX6338LUB/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX6338LUB/GG8 |
Description | IC SUPERVISOR 4 CHANNEL 10UMAX |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6338LUB/GG8 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Bulk | Reset Timeout <1ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 1.58V, 2.19V, 2.93V, 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6338LUB+ | Analog Devices Inc./Maxim Integrated | 97 | MAX6338LUB+-ND | $19.06000 | Direct |


