
AD21571WCSWZ400 | |
|---|---|
DigiKey Part Number | 505-AD21571WCSWZ400-ND |
Manufacturer | |
Manufacturer Product Number | AD21571WCSWZ400 |
Description | 450MHZ 2X SHARC |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.768MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.11000 | $62.11 |
| 10 | $45.60500 | $456.05 |
| 40 | $41.19200 | $1,647.68 |
| Unit Price without GST: | $62.11000 |
|---|---|
| Unit Price with GST: | $71.42650 |

