
AD2420KCPZ | |
|---|---|
DigiKey Part Number | 505-AD2420KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2420KCPZ |
Description | IC AUDIO TRANSCEIVER 32LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |

