
AD2420WCCPZ01-RL | |
|---|---|
DigiKey Part Number | 505-AD2420WCCPZ01-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2420WCCPZ01-RL |
Description | IC AUDIO TRANSCEIVER 32LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |

