
AHV12VN1KV20MAW | |
|---|---|
DigiKey Part Number | 4022-AHV12VN1KV20MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12VN1KV20MAW |
Description | HV 12V TO -1KV 20W DC-DC CONVERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -1000V 20mA 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ -1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $583.64000 | $583.64 |
| 10 | $512.97200 | $5,129.72 |
| 25 | $487.29160 | $12,182.29 |
| Unit Price without GST: | $583.64000 |
|---|---|
| Unit Price with GST: | $671.18600 |

