
AHV24V4KV1MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24V4KV1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V4KV1MAW |
Description | HV 24V TO 4KV 4W DC-DC CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 4000V 1mA 25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 25V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ 4000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 4W | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.11" L x 2.63" W x 1.10" H (104.4mm x 66.8mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.85000 | $394.85 |
| 10 | $347.03700 | $3,470.37 |
| 25 | $329.66400 | $8,241.60 |
| 50 | $317.10260 | $15,855.13 |
| Unit Price without GST: | $394.85000 |
|---|---|
| Unit Price with GST: | $454.07750 |

