
C12-200B | |
|---|---|
DigiKey Part Number | 4022-C12-200B-ND |
Manufacturer | |
Manufacturer Product Number | C12-200B |
Description | 1206 SMD CAPACITOR KITS 81 VALUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 6.3 ~ 50V Surface Mount, MLCC 16200 Pieces (81 Values - 200 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | - | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 16200 Pieces (81 Values - 200 Each) | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,365.75000 | $2,365.75 |
| Unit Price without GST: | $2,365.75000 |
|---|---|
| Unit Price with GST: | $2,720.61250 |

