AIF80A300N-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF120F300N-L

DigiKey Part Number
AIF120F300N-L-ND
Manufacturer
Manufacturer Product Number
AIF120F300N-L
Description
DC DC CONVERTER 3.3V 600W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 120A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
120A
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$711.43000$711.43
5$670.56600$3,352.83
10$653.69300$6,536.93
25$632.03640$15,800.91
Unit Price without GST:$711.43000
Unit Price with GST:$818.14450