Adapter Connector D-Sub, 50, HPD, Female To D-Sub, 68, HPD, Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-Y335

DigiKey Part Number
AE1061-ND
Manufacturer
Manufacturer Product Number
AB-Y335
Description
CONN DSUB ADAPTER HPD50F HPD68F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50, HPD, Female To D-Sub, 68, HPD, Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SCSI
Convert To (Adapter End)
D-Sub, 50, HPD, Female
Convert From (Adapter End)
D-Sub, 68, HPD, Female
Number of Rows
-
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.