Ceramic PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRS0200FF2B

DigiKey Part Number
5923-0ZRS0200FF2BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRS0200FF2B
Description
PTC RESET FUSE 32V 2A RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Voltage - Max
32V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
5.5 s
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.374" L x 0.118" W (9.50mm x 3.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.76604$1,149.06
Manufacturers Standard Package
Unit Price without GST:$0.76604
Unit Price with GST:$0.88095